Part Details for MIC5270YM5TR by Micrel Inc
Overview of MIC5270YM5TR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5270YM5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE NEGATIVE LDO REGULATOR, PDSO5 | 33 |
|
$11.1000 / $13.5000 | Buy Now |
Part Details for MIC5270YM5TR
MIC5270YM5TR CAD Models
MIC5270YM5TR Part Data Attributes:
|
MIC5270YM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5270YM5TR
Micrel Inc
1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 14 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MIC5270YM5TR
This table gives cross-reference parts and alternative options found for MIC5270YM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5270YM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5270YM5 | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5270YM5TR vs MIC5270YM5 |
MIC5270BM5TR | Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5270YM5TR vs MIC5270BM5TR |
MIC5270BM5 | Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5270YM5TR vs MIC5270BM5 |
MIC5270YM5-TR | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5270YM5TR vs MIC5270YM5-TR |
MIC5270BM5TR | Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5270YM5TR vs MIC5270BM5TR |
MIC5270BM5 | Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5270YM5TR vs MIC5270BM5 |
MIC5270YM5TR | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5270YM5TR vs MIC5270YM5TR |