Part Details for MIC5270BM5 by Micrel Inc
Overview of MIC5270BM5 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5270BM5
MIC5270BM5 CAD Models
MIC5270BM5 Part Data Attributes:
|
MIC5270BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5270BM5
Micrel Inc
Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.91 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 14 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MIC5270BM5
This table gives cross-reference parts and alternative options found for MIC5270BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5270BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5270YM5 | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5270BM5 vs MIC5270YM5 |
MIC5270BM5TR | Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5270BM5 vs MIC5270BM5TR |
MIC5270BM5 | Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5270BM5 vs MIC5270BM5 |
MIC5270YM5-TR | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5270BM5 vs MIC5270YM5-TR |
MIC5270BM5TR | Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5270BM5 vs MIC5270BM5TR |
MIC5270YM5TR | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC5270BM5 vs MIC5270YM5TR |
MIC5270YM5TR | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5270BM5 vs MIC5270YM5TR |