Power Circuits
MIC5209BM
Description: Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8

Overview of MIC5209BM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MIC5209BM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-MIC5209BM
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes 5
RFQ

CAD Models for MIC5209BM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC5209BM by Microchip Technology Inc

MIC5209BM
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.35 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.93 mm
Line Regulation-Max (%/V)
0.1
Load Regulation-Max(%)
0.7%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
16 V
Output Voltage1-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.73 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
Want to compare parts?
  1. MIC5209BM
    Microchip Technology Inc
    Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8
    VS

Alternate Parts for MIC5209BM

This table gives cross-reference parts and alternative options found for MIC5209BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5209BM Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc MIC5209BM vs MIC5209BM
MIC5209BMT&R Adjustable Positive LDO Regulator, 0.6V Dropout, PDSO8, SOIC-8 Micrel Inc MIC5209BM vs MIC5209BMT&R
MIC5209YM ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC5209BM vs MIC5209YM
MIC5209YMT&R ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC5209BM vs MIC5209YMT&R
MIC5209YM-TR IC REG LDO ADJ 0.5A 8SOIC Microchip Technology Inc MIC5209BM vs MIC5209YM-TR
MIC5209BMT&R Adjustable Positive LDO Regulator, 0.6V Dropout, PDSO8, SOIC-8 Microchip Technology Inc MIC5209BM vs MIC5209BMT&R
Part Number Description Manufacturer Compare
MIC5209BUT&R Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5, TO-263, 5 PIN Microchip Technology Inc MIC5209BM vs MIC5209BUT&R
MIC5209YUTR ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, LEAD FREE, TO-263, 5 PIN Micrel Inc MIC5209BM vs MIC5209YUTR
MIC5209BMT&R Adjustable Positive LDO Regulator, 0.6V Dropout, PDSO8, SOIC-8 Microchip Technology Inc MIC5209BM vs MIC5209BMT&R
MIC5209BU Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN Microchip Technology Inc MIC5209BM vs MIC5209BU
MIC5209YML-TR ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC5209BM vs MIC5209YML-TR
MIC5209BUT&R Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5, TO-263, 5 PIN Micrel Inc MIC5209BM vs MIC5209BUT&R
MIC5209YMT&R ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC5209BM vs MIC5209YMT&R
MIC5209BMT&R Adjustable Positive LDO Regulator, 0.6V Dropout, PDSO8, SOIC-8 Micrel Inc MIC5209BM vs MIC5209BMT&R
MIC5209YM ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC5209BM vs MIC5209YM
MIC5209YML ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO8 Microchip Technology Inc MIC5209BM vs MIC5209YML

Related Parts for MIC5209BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5209BM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5209BM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5209BM would you like to use for your alert(s)?
  • Please alert me when MIC5209BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5209BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5209BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5209BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5209BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5209BM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: