Part Details for MIC5191YMLTR by Micrel Inc
Overview of MIC5191YMLTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MIC5191YMLTR
MIC5191YMLTR CAD Models
MIC5191YMLTR Part Data Attributes
|
MIC5191YMLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5191YMLTR
Micrel Inc
SPECIALTY ANALOG CIRCUIT, DSO10, 3 X 3 MM, LEAD FREE, MLF-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 10 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC5191YMLTR
This table gives cross-reference parts and alternative options found for MIC5191YMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5191YMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5191BML | Analog Circuit, 1 Func, CMOS, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC5191YMLTR vs MIC5191BML |
MIC5191YMM-TR | SPECIALTY ANALOG CIRCUIT, PDSO10 | Microchip Technology Inc | MIC5191YMLTR vs MIC5191YMM-TR |
MIC5191YML-TR | SPECIALTY ANALOG CIRCUIT, DSO10 | Microchip Technology Inc | MIC5191YMLTR vs MIC5191YML-TR |
MIC5191BMM | Analog Circuit, 1 Func, CMOS, PDSO10, MSOP-10 | Micrel Inc | MIC5191YMLTR vs MIC5191BMM |
MIC5191BMLTR | Analog Circuit, 1 Func, 3 X 3 MM, MLF-10 | Micrel Inc | MIC5191YMLTR vs MIC5191BMLTR |
MIC5191BMMTR | Analog Circuit, 1 Func, PDSO10, MSOP-10 | Microchip Technology Inc | MIC5191YMLTR vs MIC5191BMMTR |
MIC5191YMLTR | SPECIALTY ANALOG CIRCUIT, DSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | MIC5191YMLTR vs MIC5191YMLTR |
MIC5191BMMTR | Analog Circuit, 1 Func, PDSO10, MSOP-10 | Micrel Inc | MIC5191YMLTR vs MIC5191BMMTR |