Part Details for MIC5191BMLTR by Micrel Inc
Overview of MIC5191BMLTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MIC5191BMLTR
MIC5191BMLTR CAD Models
MIC5191BMLTR Part Data Attributes
|
MIC5191BMLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5191BMLTR
Micrel Inc
Analog Circuit, 1 Func, 3 X 3 MM, MLF-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 10 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC5191BMLTR
This table gives cross-reference parts and alternative options found for MIC5191BMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5191BMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5191YML-TR | SPECIALTY ANALOG CIRCUIT, DSO10 | Microchip Technology Inc | MIC5191BMLTR vs MIC5191YML-TR |
MIC5191BML | Analog Circuit, 1 Func, CMOS, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC5191BMLTR vs MIC5191BML |
MIC5191BML | Analog Circuit, 1 Func, CMOS, 3 X 3 MM, MLF-10 | Micrel Inc | MIC5191BMLTR vs MIC5191BML |