Part Details for MIC5021AJ by Micrel Inc
Overview of MIC5021AJ by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5021AJ
MIC5021AJ CAD Models
MIC5021AJ Part Data Attributes:
|
MIC5021AJ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5021AJ
Micrel Inc
Buffer/Inverter Based MOSFET Driver, BIMOS, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.652 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1 µs | |
Width | 7.62 mm |
Alternate Parts for MIC5021AJ
This table gives cross-reference parts and alternative options found for MIC5021AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5021AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5021BN | Buffer/Inverter Based MOSFET Driver, BIMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC5021AJ vs MIC5021BN |
MIC5021AJB | Buffer/Inverter Based MOSFET Driver, BIMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MIC5021AJ vs MIC5021AJB |
MIC5021YN | BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC5021AJ vs MIC5021YN |
MIC5021BN | Buffer/Inverter Based MOSFET Driver, BIMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MIC5021AJ vs MIC5021BN |
MIC5021AJB | Buffer/Inverter Based MOSFET Driver, BIMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC5021AJ vs MIC5021AJB |