Part Details for MIC5020YM-TR by Microchip Technology Inc
Overview of MIC5020YM-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5020YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1432
|
Newark | A Low Side Single Non-Inv Gate Drvr, Soic-8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC5020YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5700 | Buy Now |
DISTI #
MIC5020YM-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4284 In Stock |
|
$2.4900 / $3.2900 | Buy Now |
DISTI #
MIC5020YM-TR
|
Avnet Americas | MOSFET DRVR Single Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: MIC5020YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4900 / $3.2900 | Buy Now |
DISTI #
998-MIC5020YMTR
|
Mouser Electronics | Gate Drivers High Speed Low Side MOSFET Driver RoHS: Compliant | 2487 |
|
$2.4900 / $3.2900 | Buy Now |
DISTI #
V72:2272_07849797
|
Arrow Electronics | Driver 0.002A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 Container: Cut Strips | Americas - 7460 |
|
$2.0210 / $2.5720 | Buy Now |
DISTI #
MIC5020YM-TR
|
Microchip Technology Inc | High Speed Low Side MOSFET Driver, Projected EOL: 2034-12-30 RoHS: Compliant pbFree: Yes |
12255 Alternates Available |
|
$1.9200 / $3.2900 | Buy Now |
|
Future Electronics | MIC5020 Series 50 V Current-Sensing Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | Driver 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant |
9500 In Stock |
|
$2.3500 / $2.4300 | Buy Now |
DISTI #
MIC5020YM-TR
|
Avnet Americas | MOSFET DRVR Single Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: MIC5020YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4900 / $3.2900 | Buy Now |
|
Ameya Holding Limited | MIC5020 Series 50 V Current-Sensing Low-Side MOSFET Driver - SOIC-8 | 12255 |
|
RFQ |
Part Details for MIC5020YM-TR
MIC5020YM-TR CAD Models
MIC5020YM-TR Part Data Attributes:
|
MIC5020YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5020YM-TR
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 50 V | |
Supply Voltage1-Min | 11 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 0.8 µs | |
Width | 3.9 mm |
Alternate Parts for MIC5020YM-TR
This table gives cross-reference parts and alternative options found for MIC5020YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5020YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5020BM | Buffer/Inverter Based MOSFET Driver, BIMOS, PDSO8, SOIC-8 | Micrel Inc | MIC5020YM-TR vs MIC5020BM |
MIC5020YM | BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC5020YM-TR vs MIC5020YM |
MIC5020BMT&R | Buffer/Inverter Based MOSFET Driver, BIMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5020YM-TR vs MIC5020BMT&R |
MIC5020BMT&R | Buffer/Inverter Based MOSFET Driver, BIMOS, PDSO8, SOIC-8 | Micrel Inc | MIC5020YM-TR vs MIC5020BMT&R |