Part Details for MIC5019YFTTR by Micrel Inc
Overview of MIC5019YFTTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5019YFTTR
MIC5019YFTTR CAD Models
MIC5019YFTTR Part Data Attributes:
|
MIC5019YFTTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5019YFTTR
Micrel Inc
IC,SINGLE MOSFET DRIVER,LLCC,4PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCN, LCC4,.05SQ,25 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC4,.05SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | 2.7/9 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |