Part Details for MIC5011AJB by Micrel Inc
Overview of MIC5011AJB by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5011AJB
MIC5011AJB CAD Models
MIC5011AJB Part Data Attributes
|
MIC5011AJB
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5011AJB
Micrel Inc
Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.652 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 50 µs | |
Width | 7.62 mm |
Alternate Parts for MIC5011AJB
This table gives cross-reference parts and alternative options found for MIC5011AJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5011AJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5011YN | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC5011AJB vs MIC5011YN |
MIC5011AJ | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | MIC5011AJB vs MIC5011AJ |
MIC5011YN | BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC5011AJB vs MIC5011YN |
MIC5011BJ | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | MIC5011AJB vs MIC5011BJ |
MIC5011BN | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC5011AJB vs MIC5011BN |