Part Details for MIC4827BMMTR by Microchip Technology Inc
Overview of MIC4827BMMTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC4827BMMTR
MIC4827BMMTR CAD Models
MIC4827BMMTR Part Data Attributes
|
MIC4827BMMTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4827BMMTR
Microchip Technology Inc
EL Driver, 1-Segment, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC4827BMMTR
This table gives cross-reference parts and alternative options found for MIC4827BMMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4827BMMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4827YMM | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | MIC4827BMMTR vs MIC4827YMM |
MIC4827YMMTR | EL DISPLAY DRIVER, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC4827BMMTR vs MIC4827YMMTR |
MIC4827BMM | EL Driver, 1-Segment, PDSO8, MSOP-8 | Microchip Technology Inc | MIC4827BMMTR vs MIC4827BMM |
MIC4827BMMTR | EL Driver, 1-Segment, PDSO8, MSOP-8 | Micrel Inc | MIC4827BMMTR vs MIC4827BMMTR |
MIC4827YMM-TR | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | MIC4827BMMTR vs MIC4827YMM-TR |