-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A BUF OR INV BASED MOSFET DRIVER, PSFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4152
|
Newark | Mosfet Driver, 0 To 70Deg C, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:To-220, Ic Mounting:Through Hole, Input Type:Inverting Rohs Compliant: Yes |Microchip MIC4451ZT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 771 |
|
$2.7700 / $3.5600 | Buy Now |
DISTI #
576-1529-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2800 In Stock |
|
$2.3600 / $3.1200 | Buy Now |
DISTI #
MIC4451ZT
|
Avnet Americas | 12A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER - Rail/Tube (Alt: MIC4451ZT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1 Partner Stock |
|
RFQ | |
DISTI #
MIC4451ZT
|
Avnet Americas | 12A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER - Rail/Tube (Alt: MIC4451ZT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.3600 / $3.1200 | Buy Now |
DISTI #
998-MIC4451ZT
|
Mouser Electronics | Gate Drivers 5 TO-220 TUBE RoHS: Compliant | 33043 |
|
$2.3600 / $3.1200 | Buy Now |
DISTI #
MIC4451ZT
|
Microchip Technology Inc | 12A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2034-12-08 RoHS: Compliant pbFree: Yes |
8750 Alternates Available |
|
$1.8200 / $3.1200 | Buy Now |
|
Future Electronics | MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.3200 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Driver 12A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant |
2850 In Stock 8750 Factory Stock |
|
$2.1900 / $2.4600 | Buy Now |
DISTI #
MIC4451ZT
|
TME | IC: driver, gate driver, TO220-5, 12A, Ch: 1, 4.5÷18V, 2MHz Min Qty: 1 | 0 |
|
$2.0700 / $2.6400 | RFQ |
|
NAC | 12A Hi-Speed, Hi-Current Single MOSFET Driver - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 7000 |
|
$1.4700 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4451ZT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4451ZT
Microchip Technology Inc
12A BUF OR INV BASED MOSFET DRIVER, PSFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.72 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.13 µs | |
Width | 4.445 mm |
This table gives cross-reference parts and alternative options found for MIC4451ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4451ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4452VOA713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4451ZT vs TC4452VOA713 |
TC4452VPA | 13 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MIC4451ZT vs TC4452VPA |
TC4451VAT | 13 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MIC4451ZT vs TC4451VAT |
MIC4451YM-TR | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4451ZT vs MIC4451YM-TR |
MIC4451YN | 12A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC4451ZT vs MIC4451YN |
TC4452VOA | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4451ZT vs TC4452VOA |
TC4451VMF | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | Microchip Technology Inc | MIC4451ZT vs TC4451VMF |
TC4451VOA713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4451ZT vs TC4451VOA713 |