Part Details for MIC4451AWBQ by Microchip Technology Inc
Overview of MIC4451AWBQ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC4451AWBQ
MIC4451AWBQ CAD Models
MIC4451AWBQ Part Data Attributes
|
MIC4451AWBQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4451AWBQ
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-GDFP-F10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.08 µs |
Alternate Parts for MIC4451AWBQ
This table gives cross-reference parts and alternative options found for MIC4451AWBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4451AWBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4451AF | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | MIC4451AWBQ vs MIC4451AF |
MIC4451AF | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Microchip Technology Inc | MIC4451AWBQ vs MIC4451AF |