Part Details for MIC4426YM-TR by Microchip Technology Inc
Overview of MIC4426YM-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MIC4426YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4129
|
Newark | Driver, Mosfet, Dual, Inv, 1.5A, 8Soic, Driver Configuration:Inverting, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:17Ns, Output Delay:23Ns, Rohs Compliant: Yes |Microchip MIC4426YM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4663 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
71Y1152
|
Newark | 8 Soic 3.90Mm(.150In) T/R 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC4426YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
576-1202-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5607 In Stock |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MIC4426YM-TR
|
Avnet Americas | MOSFET DRVR 1.5A Dual Lo Side Inv 8-Pin SOIC T/R - Tape and Reel (Alt: MIC4426YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
998-MIC4426YMTR
|
Mouser Electronics | Gate Drivers 1.5A Dual High Speed MOSFET Driver RoHS: Compliant | 3963 |
|
$0.9640 / $1.1800 | Buy Now |
DISTI #
MIC4426YM-TR
|
Microchip Technology Inc | 1.5A Dual High Speed MOSFET Driver, Projected EOL: 2034-06-15 RoHS: Compliant pbFree: Yes |
697 Alternates Available |
|
$0.7600 / $1.3100 | Buy Now |
|
Future Electronics | MIC4426 Series 18 V 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8700 / $0.9100 | Buy Now |
|
Future Electronics | MIC4426 Series 18 V 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8700 / $0.9100 | Buy Now |
|
Future Electronics | MIC4426 Series 18 V 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8700 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin SOIC N T/R RoHS: Compliant |
4500 In Stock |
|
$0.5930 / $0.6940 | Buy Now |
Part Details for MIC4426YM-TR
MIC4426YM-TR CAD Models
MIC4426YM-TR Part Data Attributes:
|
MIC4426YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4426YM-TR
Microchip Technology Inc
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4426YM-TR
This table gives cross-reference parts and alternative options found for MIC4426YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4426YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4426BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4426YM-TR vs MIC4426BMT&R |
MIC4426BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4426YM-TR vs MIC4426BM |
MIC4426BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4426YM-TR vs MIC4426BMT&R |
MIC4426BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4426YM-TR vs MIC4426BM |
MIC4426AM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4426YM-TR vs MIC4426AM |
MIC4426YM | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4426YM-TR vs MIC4426YM |
MIC4426CMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4426YM-TR vs MIC4426CMT&R |