Part Details for MIC4426AY by Microchip Technology Inc
Overview of MIC4426AY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MIC4426AY
MIC4426AY CAD Models
MIC4426AY Part Data Attributes:
|
MIC4426AY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4426AY
Microchip Technology Inc
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, UUC6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | X-XUUC-N6 | |
JESD-609 Code | e4 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.06 µs |
Alternate Parts for MIC4426AY
This table gives cross-reference parts and alternative options found for MIC4426AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4426AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4426ZMM | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MIC4426AY vs MIC4426ZMM |
MIC4426BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4426AY vs MIC4426BMT&R |
MIC4426BJ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4426AY vs MIC4426BJ |
MIC4426YN | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC4426AY vs MIC4426YN |
MIC4426BMM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC4426AY vs MIC4426BMM |
MIC4426BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4426AY vs MIC4426BMT&R |
MIC4426AJBQ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4426AY vs MIC4426AJBQ |
MIC4426BMM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, MSOP-8 | Micrel Inc | MIC4426AY vs MIC4426BMM |
MIC4426BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4426AY vs MIC4426BM |
MIC4426BMMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, MSOP-8 | Micrel Inc | MIC4426AY vs MIC4426BMMT&R |