Part Details for MIC4421BM by Micrel Inc
Overview of MIC4421BM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC4421BM
MIC4421BM CAD Models
MIC4421BM Part Data Attributes
|
MIC4421BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4421BM
Micrel Inc
Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
Alternate Parts for MIC4421BM
This table gives cross-reference parts and alternative options found for MIC4421BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4421BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4421ACM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | MIC4421BM vs MIC4421ACM |
MIC4421CM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | MIC4421BM vs MIC4421CM |
MIC4421CMT&R | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | MIC4421BM vs MIC4421CMT&R |
MIC4421AYM | Microchip Technology Inc | Check for Price | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8 | MIC4421BM vs MIC4421AYM |