Part Details for MIC384-0YMM by Microchip Technology Inc
Overview of MIC384-0YMM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MIC384-0YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0933
|
Newark | 3-Zone Thermal Supervisor 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC384-0YMM Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
576-2284-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
396 In Stock |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
MIC384-0YMM
|
Avnet Americas | 3-ZONE THERMAL SUPERVISOR - Rail/Tube (Alt: MIC384-0YMM) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
998-MIC384-0YMM
|
Mouser Electronics | Board Mount Temperature Sensors 3-Zone Thermal Supervisor RoHS: Compliant | 683 |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
MIC384-0YMM
|
Microchip Technology Inc | 3-Zone Thermal Supervisor, Projected EOL: 2034-07-22 RoHS: Compliant pbFree: Yes |
4120 Alternates Available |
|
$1.2500 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9760 | Buy Now |
|
Onlinecomponents.com | Three-Zone Thermal Supervisor RoHS: Compliant | 4100 Factory Stock |
|
$0.9650 / $1.1740 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISR THERM LOC/REM 8MSOP | 4120 |
|
RFQ | |
|
NAC | 3-Zone Thermal Supervisor - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 3300 |
|
$1.0100 / $1.2500 | Buy Now |
|
Chip1Cloud | Three-Zone Thermal Supervisor | SENSOR DIGITAL -55C-125C 8MSOP | 19800 |
|
RFQ |
Part Details for MIC384-0YMM
MIC384-0YMM CAD Models
MIC384-0YMM Part Data Attributes
|
MIC384-0YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC384-0YMM
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.12 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC384-0YMM
This table gives cross-reference parts and alternative options found for MIC384-0YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC384-0YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC384-0YMMTR | SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC384-0YMM vs MIC384-0YMMTR |
MIC384-0BMMTR | Analog Circuit, 1 Func, PDSO8, MSOP-8 | Micrel Inc | MIC384-0YMM vs MIC384-0BMMTR |
MIC384-0BMM | Analog Circuit, 1 Func, PDSO8, MSOP-8 | Micrel Inc | MIC384-0YMM vs MIC384-0BMM |