Part Details for MIC384-0YM by Microchip Technology Inc
Overview of MIC384-0YM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC384-0YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0931
|
Newark | 3-Zone Thermal Supervisor 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC384-0YM Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
576-1771-5-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
333 In Stock |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
MIC384-0YM
|
Avnet Americas | 3-ZONE THERMAL SUPERVISOR - Rail/Tube (Alt: MIC384-0YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
998-MIC384-0YM
|
Mouser Electronics | Board Mount Temperature Sensors 3-Zone Thermal Supervisor RoHS: Compliant | 355 |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
V36:1790_07434589
|
Arrow Electronics | Processor Supervisor 2V 1 Open Drain 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2048 | Americas - 45 |
|
$1.0797 / $1.1912 | Buy Now |
DISTI #
MIC384-0YM
|
Microchip Technology Inc | 3-Zone Thermal Supervisor, Projected EOL: 2034-07-22 RoHS: Compliant pbFree: Yes |
6650 Alternates Available |
|
$1.2500 / $2.1200 | Buy Now |
|
Future Electronics | MIC384 Series 5.5 V Surface Mount Digital Three-Zone Thermal Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 95 Lead time: 4 Container: Tube | 0Tube |
|
$1.4300 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Three-Zone Thermal Supervisor RoHS: Compliant | 6650 Factory Stock |
|
$0.9650 / $1.1740 | Buy Now |
DISTI #
66749887
|
Verical | Processor Supervisor 2V 1 Open Drain 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2048 | Americas - 45 |
|
$1.0797 / $1.1912 | Buy Now |
|
Ameya Holding Limited | MIC384 Series 5.5 V Surface Mount Digital Three-Zone Thermal Supervisor - SOIC-8 | 6650 |
|
RFQ |