Part Details for MIC3808YMM-TR by Microchip Technology Inc
Overview of MIC3808YMM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC3808YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0920
|
Newark | Push-Pull Dc/Dc Controller 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC3808YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 | Buy Now |
DISTI #
MIC3808YMM-TR-ND
|
DigiKey | IC OFFLINE SW PUSH-PULL 8MSOP Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0100 | Buy Now |
DISTI #
MIC3808YMM-TR
|
Avnet Americas | PUSH-PULL DC/DC CONTROLLER - Tape and Reel (Alt: MIC3808YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
998-MIC3808YMMTR
|
Mouser Electronics | Switching Controllers Push-Pull DC/DC Controller RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
MIC3808YMM-TR
|
Microchip Technology Inc | Push-Pull DC/DC Controller, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5500 / $2.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.4300 | Buy Now |
|
NAC | Push-Pull DC/DC Controller - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
MIC3808YMM-TR
|
Avnet Silica | PUSH-PULL DC/DC CONTROLLER (Alt: MIC3808YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC3808YMM-TR
|
EBV Elektronik | PUSH-PULL DC/DC CONTROLLER (Alt: MIC3808YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC3808YMM-TR
MIC3808YMM-TR CAD Models
MIC3808YMM-TR Part Data Attributes:
|
MIC3808YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3808YMM-TR
Microchip Technology Inc
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC3808YMM-TR
This table gives cross-reference parts and alternative options found for MIC3808YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3808YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3808BMM | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Micrel Inc | MIC3808YMM-TR vs MIC3808BMM |
MIC3808YMMTR | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC3808YMM-TR vs MIC3808YMMTR |
MIC3808BMM | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC3808YMM-TR vs MIC3808BMM |