Part Details for MIC3808BMTR by Micrel Inc
Overview of MIC3808BMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC3808BMTR
MIC3808BMTR CAD Models
MIC3808BMTR Part Data Attributes
|
MIC3808BMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3808BMTR
Micrel Inc
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MIC3808BMTR
This table gives cross-reference parts and alternative options found for MIC3808BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3808BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2808N-2G4 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC3808BMTR vs UCC2808N-2G4 |
UCC1808N-2 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8, DIP-8 | Unitrode Corp (RETIRED) | MIC3808BMTR vs UCC1808N-2 |
UCC3808N-1G4 | Low Power Current Mode Push-Pull PWM 8-PDIP 0 to 70 | Texas Instruments | MIC3808BMTR vs UCC3808N-1G4 |
UCC3808PW-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | MIC3808BMTR vs UCC3808PW-1 |
UCC2808PWTR-2 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | MIC3808BMTR vs UCC2808PWTR-2 |
UCC3808J-2 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corporation | MIC3808BMTR vs UCC3808J-2 |
MIC3808BMM | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Micrel Inc | MIC3808BMTR vs MIC3808BMM |
MIC3809BM | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, SO-8 | Micrel Inc | MIC3808BMTR vs MIC3809BM |
UCC3808J-2 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, | Unitrode Corp (RETIRED) | MIC3808BMTR vs UCC3808J-2 |
UCC3808D-2G4 | Low Power Current Mode Push-Pull PWM 8-SOIC 0 to 70 | Texas Instruments | MIC3808BMTR vs UCC3808D-2G4 |