Part Details for MIC3808YM by Microchip Technology Inc
Overview of MIC3808YM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC3808YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8158
|
Newark | Pwm Ctrl, Push-Pull, 8.3-15V, Soic-8, Input Voltage:-, Output Voltage:-, Output Current:1A, Supply Voltage Min:8.3V, Supply Voltage Max:15V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |Microchip MIC3808YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$1.9300 / $2.5600 | Buy Now |
DISTI #
576-1769-5-ND
|
DigiKey | IC OFFLINE SW PUSH-PULL 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
MIC3808YM
|
Avnet Americas | PUSH-PULL DC/DC CONTROLLER - Rail/Tube (Alt: MIC3808YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
998-MIC3808YM
|
Mouser Electronics | Switching Controllers Push-Pull DC/DC Controller RoHS: Compliant | 130 |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
MIC3808YM
|
Microchip Technology Inc | Push-Pull DC/DC Controller, Projected EOL: 2034-06-28 RoHS: Compliant pbFree: Yes |
203 Alternates Available |
|
$1.4400 / $2.4600 | Buy Now |
|
Future Electronics | MIC3808 Series 1 MHz 12.5 V(on) / 8.3 V(off) Push-Pull PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 855 Package Multiple: 95 Lead time: 7 Container: Tube | 0Tube |
|
$1.8300 / $1.9700 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 1A 10kHz to 1000kHz Automotive 8-Pin SOIC N Tube RoHS: Compliant | 1330 Factory Stock |
|
$1.1000 / $1.3300 | Buy Now |
DISTI #
19629335
|
Verical | Current Mode PWM Controller 1A 10kHz to 1000kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 76 Package Multiple: 76 | Americas - 76 |
|
$2.4819 | Buy Now |
DISTI #
MIC3808YM
|
TME | IC: PMIC, PWM controller, 500mA, 0.01÷1MHz, Ch: 2, SO8, push-pull Min Qty: 1 | 0 |
|
$1.4400 / $2.2900 | RFQ |
|
Ameya Holding Limited | IC: PMIC, PWM controller, 0.5A, 0.01÷1MHz, Channels: 2, SO8, 7.6÷15V | 1343 |
|
RFQ |
Part Details for MIC3808YM
MIC3808YM CAD Models
MIC3808YM Part Data Attributes
|
MIC3808YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3808YM
Microchip Technology Inc
1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC3808YM
This table gives cross-reference parts and alternative options found for MIC3808YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3808YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3808BMTR | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC3808YM vs MIC3808BMTR |