Drivers And Interfaces
MIC3287-24YD6-TR
Microchip Technology Inc
Description: IC LED DRIVER RGLTR DIM TSOT23-6

Overview of MIC3287-24YD6-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC3287-24YD6-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y0756
Newark 2X2Mm White Led Driver W/ 24V Ovp 6 Tsot 2.9X1.6X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC3287-24YD6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.9330
$0.9330 Buy Now
DISTI # 576-1754-1-ND
DigiKey IC LED DRVR RGLTR PWM TSOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 57257
In Stock
  • 1 $1.1400
  • 25 $0.9700
  • 100 $0.8800
  • 3,000 $0.8800
$0.8800 / $1.1400 Buy Now
DISTI # MIC3287-24YD6TR
Avnet Americas LED DRVR Boost 1-CH Analog/PWM 24V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC3287-24YD6TR) RoHS: Compliant Min Qty: 891 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2322 Partner Stock
  • 1 $0.4095
  • 25 $0.4013
  • 100 $0.3849
$0.3849 / $0.4095 Buy Now
DISTI # MIC3287-24YD6-TR
Avnet Americas LED DRVR Boost 1-CH Analog/PWM 24V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC3287-24YD6-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $1.1400
  • 25 $0.9700
  • 100 $0.8800
$0.8800 / $1.1400 Buy Now
DISTI # 998-MIC3287-24YD6TR
Mouser Electronics LED Lighting Drivers 2x2mm White LED Driver w/ 24V OVP RoHS: Compliant 2155
  • 1 $1.1400
  • 25 $0.9700
  • 100 $0.8800
$0.8800 / $1.1400 Buy Now
DISTI # MIC3287-24YD6-TR
Microchip Technology Inc 2x2mm White LED Driver w/ 24V OVP, Projected EOL: 2034-11-18 RoHS: Compliant pbFree: Yes 4222

Alternates Available
  • 1 $1.1400
  • 25 $0.9700
  • 100 $0.8800
  • 1,000 $0.8600
  • 5,000 $0.8300
$0.8300 / $1.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.9040
$0.9040 Buy Now
Onlinecomponents.com LED Driver - DC/DC Regulator - Step-Up (Boost) - Internal Switch - 1 Output - 2.8 to 6.5V Supply - 1.2MHz - TSOT-23-6 Package - Surface Mount. RoHS: Compliant 3000 Factory Stock
  • 250 $0.8750
  • 500 $0.8620
  • 1,000 $0.8280
  • 3,000 $0.7850
  • 6,000 $0.7730
  • 9,000 $0.7620
  • 12,000 $0.7500
$0.7500 / $0.8750 Buy Now
NAC 2x2mm White LED Driver w/ 24V OVP - Package: 6 TSOT 2.9x1.6x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 1 $1.1500
  • 100 $1.0400
  • 500 $0.9600
  • 1,000 $0.9400
$0.9400 / $1.1500 Buy Now
DISTI # MIC3287-24YD6-TR
Avnet Silica LED DRVR Boost 1-CH Analog/PWM 24V 6-Pin TSOT-23 T/R (Alt: MIC3287-24YD6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MIC3287-24YD6-TR
EBV Elektronik LED DRVR Boost 1-CH Analog/PWM 24V 6-Pin TSOT-23 T/R (Alt: MIC3287-24YD6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LED Driver - DC/DC Regulator - Step-Up (Boost) - Internal Switch - 1 Output - 2.8 to 6.5V Supply - 1.2MHz - TSOT-23-6 Package - Surface Mount. RoHS: Compliant 3000 Factory Stock
  • 250 $0.8750
  • 500 $0.8620
  • 1,000 $0.8280
  • 3,000 $0.7850
  • 6,000 $0.7730
  • 9,000 $0.7620
  • 12,000 $0.7500
$0.7500 / $0.8750 Buy Now

CAD Models for MIC3287-24YD6-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC3287-24YD6-TR by Microchip Technology Inc

MIC3287-24YD6-TR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
4
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
1 mm
Supply Voltage-Max
6.5 V
Supply Voltage-Min
2.8 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. MIC3287-24YD6-TR
    Microchip Technology Inc
    IC LED DRIVER RGLTR DIM TSOT23-6
    VS

Alternate Parts for MIC3287-24YD6-TR

This table gives cross-reference parts and alternative options found for MIC3287-24YD6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3287-24YD6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC3287-24YD6 LED DISPLAY DRIVER, PDSO6, LEAD FREE, MO-193, SOT-23, 6 PIN Microchip Technology Inc MIC3287-24YD6-TR vs MIC3287-24YD6
MIC3287-24YD6-TX LED Driver, 3-Segment, PDSO6 Microchip Technology Inc MIC3287-24YD6-TR vs MIC3287-24YD6-TX
Part Number Description Manufacturer Compare
MIC3287-24YD6-TX LED Driver, 3-Segment, PDSO6 Microchip Technology Inc MIC3287-24YD6-TR vs MIC3287-24YD6-TX
MIC3287-24YML-TR LED DISPLAY DRIVER, DSO8 Microchip Technology Inc MIC3287-24YD6-TR vs MIC3287-24YML-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC3287-24YD6-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC3287-24YD6-TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC3287-24YD6-TR would you like to use for your alert(s)?
  • Please alert me when MIC3287-24YD6-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC3287-24YD6-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC3287-24YD6-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC3287-24YD6-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC3287-24YD6-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC3287-24YD6-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: