Part Details for MIC2951-01AJ by Micrel Inc
Overview of MIC2951-01AJ by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2951-01AJ
MIC2951-01AJ CAD Models
MIC2951-01AJ Part Data Attributes
|
MIC2951-01AJ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-01AJ
Micrel Inc
Fixed/Adjustable Positive LDO Regulator, 4.975V Min, 5.025V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.08 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 60 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.7155 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.025 V | |
Output Voltage1-Min | 4.975 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 7.62 mm |
Alternate Parts for MIC2951-01AJ
This table gives cross-reference parts and alternative options found for MIC2951-01AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-01AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3870501SPX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MIC2951-01AJ vs 5962-3870501SPX |
LP2951CN/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC2951-01AJ vs LP2951CN/NOPB |
5962-3870501BPX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MIC2951-01AJ vs 5962-3870501BPX |
5962-3870501MPX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MIC2951-01AJ vs 5962-3870501MPX |
LP2951ACN/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC2951-01AJ vs LP2951ACN/NOPB |
LP2951ACN | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8, PLASTIC, DIP-8 | Texas Instruments | MIC2951-01AJ vs LP2951ACN |
5962-3870501MPA | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MIC2951-01AJ vs 5962-3870501MPA |
5962-3870501BPA | Series of Adjustable Micropower Voltage Regulators 8-CDIP -55 to 125 | Texas Instruments | MIC2951-01AJ vs 5962-3870501BPA |
LP2951ACN | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, PLASTIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC2951-01AJ vs LP2951ACN |
MIC2951-03BJ | Fixed/Adjustable Positive LDO Regulator, 4.95V Min, 5.05V Max, 0.08V Dropout, BIPolar, CDIP8, CERDIP-8 | Microchip Technology Inc | MIC2951-01AJ vs MIC2951-03BJ |