MIC2951-01AJ
vs
5962-3870501BPX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.08 V
0.6 V
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
60 V
30 V
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
Length
9.7155 mm
Line Regulation-Max
0.025%
0.005%
Load Regulation-Max
0.015%
5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.15 A
0.1 A
Output Voltage1-Max
5.025 V
29 V
Output Voltage1-Min
4.975 V
1.24 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Line Regulation-Max (%/V)
0.005
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Screening Level
MIL-PRF-38535 Class B
Compare MIC2951-01AJ with alternatives
Compare 5962-3870501BPX with alternatives