-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9889
|
Newark | Ldo, Fixed, 12V, 3A, To-263-3, Output Type:Fixed, Input Voltage Min:13V, Input Voltage Max:26V, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltage Rohs Compliant: Yes |Microchip MIC29300-12WU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$1.4500 | Buy Now |
DISTI #
576-2222-ND
|
DigiKey | IC REG LINEAR 12V 3A TO263-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
210 In Stock |
|
$3.3800 / $4.4500 | Buy Now |
DISTI #
MIC29300-12WU
|
Avnet Americas | LDO Regulator Pos 12V 3A 3-Pin TO-263 - Rail/Tube (Alt: MIC29300-12WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3800 / $4.4500 | Buy Now |
DISTI #
998-MIC29300-12WU
|
Mouser Electronics | LDO Voltage Regulators 3.0A LDO Fixed Voltage RoHS: Compliant | 344 |
|
$3.3800 / $4.4500 | Buy Now |
DISTI #
V36:1790_07849519
|
Arrow Electronics | LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2336 | Americas - 150 |
|
$3.3140 / $4.3800 | Buy Now |
DISTI #
MIC29300-12WU
|
Microchip Technology Inc | 3.0A LDO Fixed Voltage, Projected EOL: 2034-09-14 RoHS: Compliant pbFree: Yes |
153 Alternates Available |
|
$2.5900 / $4.4500 | Buy Now |
|
Future Electronics | MIC29300 Series 12 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$3.2500 / $3.7500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 12V 3A Automotive 4-Pin(3+Tab) TO-263 Tube RoHS: Compliant |
300 In Stock 300 Factory Stock |
|
$3.1200 / $3.6800 | Buy Now |
DISTI #
65248408
|
Verical | LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2232 | Americas - 300 |
|
$4.1860 / $4.7840 | Buy Now |
DISTI #
77265193
|
Verical | LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 Tube Min Qty: 7 Package Multiple: 1 Date Code: 2336 | Americas - 200 |
|
$3.8375 / $5.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29300-12WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29300-12WU
Microchip Technology Inc
12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.7755 mm |
This table gives cross-reference parts and alternative options found for MIC29300-12WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29300-12WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29300-12WUTR | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, D2PAK-3 | Microchip Technology Inc | MIC29300-12WU vs MIC29300-12WUTR |
MIC29300-12BU | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 | Microchip Technology Inc | MIC29300-12WU vs MIC29300-12BU |
MIC29300-12BUT&R | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 | Micrel Inc | MIC29300-12WU vs MIC29300-12BUT&R |
MIC29300-12WU | Fixed Positive LDO Regulator, | Rochester Electronics LLC | MIC29300-12WU vs MIC29300-12WU |
MIC29300-12BUT&R | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PSSO3, TO-263, D2PAK-3 | Microchip Technology Inc | MIC29300-12WU vs MIC29300-12BUT&R |
MIC29300-12WUTR | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, D2PAK-3 | Micrel Inc | MIC29300-12WU vs MIC29300-12WUTR |
MIC29300-12WU-TR | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | MIC29300-12WU vs MIC29300-12WU-TR |