MIC29300-12WU vs MIC29300-12WU-TR feature comparison

MIC29300-12WU Microchip Technology Inc

Buy Now Datasheet

MIC29300-12WU-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-263, 3 PIN TO-263,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.37 V 0.37 V
Input Voltage Absolute-Max 60 V 60 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 13 V 13 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10.363 mm 10.363 mm
Line Regulation-Max 0.06% 0.06%
Load Regulation-Max 0.12% 0.12%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 12.24 V 12.24 V
Output Voltage1-Min 11.76 V 11.76 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949 TS 16949
Seated Height-Max 4.902 mm 4.902 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 8.7755 mm 8.7755 mm
Base Number Matches 3 2

Compare MIC29300-12WU with alternatives

Compare MIC29300-12WU-TR with alternatives