Part Details for MIC29150-3.3WT by Micrel Inc
Overview of MIC29150-3.3WT by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29150-3.3WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
89 Partner Stock |
|
$4.9700 / $5.8500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.6V DROPOUT, BIPOLAR | 48 |
|
$5.1800 / $8.4000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.6V DROPOUT, BIPOLAR | 10 |
|
$3.1050 / $6.2100 | Buy Now |
Part Details for MIC29150-3.3WT
MIC29150-3.3WT CAD Models
MIC29150-3.3WT Part Data Attributes
|
MIC29150-3.3WT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29150-3.3WT
Micrel Inc
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |