Part Details for MIC2846A-PGYMT by Microchip Technology Inc
Overview of MIC2846A-PGYMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2846A-PGYMT
MIC2846A-PGYMT CAD Models
MIC2846A-PGYMT Part Data Attributes
|
MIC2846A-PGYMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2846A-PGYMT
Microchip Technology Inc
LED Driver, 6-Segment, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.50 X 2.50 MM, GREEN, MLF-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for MIC2846A-PGYMT
This table gives cross-reference parts and alternative options found for MIC2846A-PGYMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2846A-PGYMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2846A-MGYMT-TR | Microchip Technology Inc | $1.2200 | LED DISPLAY DRIVER, QCC14 | MIC2846A-PGYMT vs MIC2846A-MGYMT-TR |
MIC2846A-SCYMT | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER, QCC14 | MIC2846A-PGYMT vs MIC2846A-SCYMT |
MIC2846A-SCYMT-TR | Microchip Technology Inc | $1.2200 | LED DISPLAY DRIVER, QCC14 | MIC2846A-PGYMT vs MIC2846A-SCYMT-TR |
MIC2846-MGYMT | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER | MIC2846A-PGYMT vs MIC2846-MGYMT |
MIC2846A-PPYMT | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER, QCC14 | MIC2846A-PGYMT vs MIC2846A-PPYMT |
MIC2846A-MGYMT | Microchip Technology Inc | Check for Price | LED Driver, 6-Segment, CMOS | MIC2846A-PGYMT vs MIC2846A-MGYMT |
MIC2846-MFYMT | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER | MIC2846A-PGYMT vs MIC2846-MFYMT |