Part Details for MIC2590B-2YTQ by Microchip Technology Inc
Overview of MIC2590B-2YTQ by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2590B-2YTQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2590B-2YTQ-ND
|
DigiKey | DUAL-SLOT PCI HOT PLUG CONTROLLE Min Qty: 34 Container: Bulk MARKETPLACE PRODUCT |
6102 In Stock |
|
$8.9800 | Buy Now |
DISTI #
576-2201-ND
|
DigiKey | IC HOT PLUG CTRLR PCI 48TQFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MIC2590B-2YTQ
MIC2590B-2YTQ CAD Models
MIC2590B-2YTQ Part Data Attributes:
|
MIC2590B-2YTQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2590B-2YTQ
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MIC2590B-2YTQ
This table gives cross-reference parts and alternative options found for MIC2590B-2YTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2590B-2YTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2590B-5BTQ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQFP48, TQFP-48 | Microchip Technology Inc | MIC2590B-2YTQ vs MIC2590B-5BTQ |
MIC2590B-5BTQ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQFP48, TQFP-48 | Micrel Inc | MIC2590B-2YTQ vs MIC2590B-5BTQ |
MIC2590B-2BTQ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQFP48, TQFP-48 | Microchip Technology Inc | MIC2590B-2YTQ vs MIC2590B-2BTQ |
MIC2590B-5YTQ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP48 | Microchip Technology Inc | MIC2590B-2YTQ vs MIC2590B-5YTQ |