-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 15-V hot swap controller with Oring and I<sup>2</sup>C 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2459RHBT-ND
|
DigiKey | IC HOT SWAP CTRLR ATCA 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6694 In Stock |
|
$5.3000 | Buy Now |
DISTI #
296-24211-1-ND
|
DigiKey | IC HOT SWAP CTRLR ATCA 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0027 / $8.8200 | Buy Now |
DISTI #
595-TPS2459RHBT
|
Mouser Electronics | Hot Swap Voltage Controllers 3V/12V Hot Swap & ORing Controller RoHS: Compliant | 0 |
|
$5.0000 / $6.2600 | Order Now |
|
Rochester Electronics | TPS2459 3V / 12V Hot Swap and ORing Controller with I2C RoHS: Compliant Status: Active Min Qty: 1 | 6694 |
|
$4.5500 / $5.3500 | Buy Now |
|
Ameya Holding Limited | IC CTRLR HOT SWAP W/I2C 32-QFN | 3257 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2459RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2459RHBT
Texas Instruments
3-V to 15-V hot swap controller with Oring and I<sup>2</sup>C 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES ON 12V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS2459RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2459RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2459RHB | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, PLASTIC, QFN-32 | Texas Instruments | TPS2459RHBT vs TPS2459RHB |
TPS2459RHBR | 3-V to 15-V hot swap controller with Oring and I2C 32-VQFN -40 to 85 | Texas Instruments | TPS2459RHBT vs TPS2459RHBR |