Part Details for MIC2549A-1BTS by Microchip Technology Inc
Overview of MIC2549A-1BTS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT821BTSO | Renesas Electronics Corporation | 10 BIT REGISTER | |
74FCT821BTSO8 | Renesas Electronics Corporation | 10 BIT REGISTER | |
74FCT841BTSO | Renesas Electronics Corporation | 10-BIT NON-INVRTNG LATCH |
Part Details for MIC2549A-1BTS
MIC2549A-1BTS CAD Models
MIC2549A-1BTS Part Data Attributes
|
MIC2549A-1BTS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2549A-1BTS
Microchip Technology Inc
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-on Time | 5000 µs | |
Width | 4.4 mm |
Alternate Parts for MIC2549A-1BTS
This table gives cross-reference parts and alternative options found for MIC2549A-1BTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2549A-1BTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2549A-1BTS | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14 | Micrel Inc | MIC2549A-1BTS vs MIC2549A-1BTS |
MIC2549A-1YTSTR | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14, LEAD FREE, TSSOP-14 | Micrel Inc | MIC2549A-1BTS vs MIC2549A-1YTSTR |
MIC2549A-1YTSTR | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14, LEAD FREE, TSSOP-14 | Microchip Technology Inc | MIC2549A-1BTS vs MIC2549A-1YTSTR |
MIC2549A-1BTSTR | Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2549A-1BTS vs MIC2549A-1BTSTR |