Part Details for MIC2544A-1YMM by Microchip Technology Inc
Overview of MIC2544A-1YMM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2544A-1YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0111
|
Newark | Programmable Current Limit High-Side Switch 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC2544A-1YMM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
576-3605-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
72 In Stock |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
MIC2544A-1YMM
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH - Rail/Tube (Alt: MIC2544A-1YMM) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
998-MIC2544A-1YMM
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch RoHS: Compliant | 1301 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
MIC2544A-1YMM
|
Microchip Technology Inc | Programmable Current Limit High-Side Switch, Projected EOL: 2034-06-18 RoHS: Compliant pbFree: Yes | 28300 |
|
$0.5200 / $0.8900 | Buy Now |
|
Future Electronics | MIC2544A Series 1 Channel 5.5 V 120 mOhm High Side Current Limit Switch - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$0.4100 | Buy Now |
|
Onlinecomponents.com | Hi Side Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube RoHS: Compliant |
1100 In Stock 28300 Factory Stock |
|
$0.5310 / $0.5700 | Buy Now |
DISTI #
59191629
|
Verical | Hi Side Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2134 | Americas - 1100 |
|
$0.7124 / $0.7410 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 30 |
|
$1.0969 / $1.6875 | Buy Now |
|
Quest Components | 24 |
|
$1.1250 / $2.2500 | Buy Now |
Part Details for MIC2544A-1YMM
MIC2544A-1YMM CAD Models
MIC2544A-1YMM Part Data Attributes
|
MIC2544A-1YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2544A-1YMM
Microchip Technology Inc
0.1A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.97 mm |
Alternate Parts for MIC2544A-1YMM
This table gives cross-reference parts and alternative options found for MIC2544A-1YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2544A-1YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2544-1BMM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2544A-1YMM vs MIC2544-1BMM |
MIC2544A-2YM | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2544A-1YMM vs MIC2544A-2YM |
MIC2544-2BMMTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2544A-1YMM vs MIC2544-2BMMTR |
MIC2544A-1YMM-TR | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2544A-1YMM vs MIC2544A-1YMM-TR |
L9733 | Octal configurable low/high side driver | STMicroelectronics | MIC2544A-1YMM vs L9733 |
MIC2544-2BMM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2544A-1YMM vs MIC2544-2BMM |
MIC2544A-1YM | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2544A-1YMM vs MIC2544A-1YM |