-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1A BUF OR INV BASED PRPHL DRVR, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0110
|
Newark | Programmable Current Limit High-Side Switch 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2544A-1YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
150-MIC2544A-1YM-TRCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3255 In Stock |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
MIC2544A-1YM-TR
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH - Tape and Reel (Alt: MIC2544A-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
998-MIC2544A-1YMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch RoHS: Compliant | 11983 |
|
$0.6280 / $0.7900 | Buy Now |
DISTI #
MIC2544A-1YM-TR
|
Microchip Technology Inc | Programmable Current Limit High-Side Switch, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$0.5200 / $0.8900 | Buy Now |
|
Future Electronics | MIC2544A Series 5.5 V 120 mOhm SMT High Side Current Limit Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | Programmable Current Limit High-side Switch 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes RoHS: Compliant | 7500 Factory Stock |
|
$0.4050 / $0.4407 | Buy Now |
|
NAC | Programmable Current Limit High-Side Switch - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.4200 / $0.5200 | Buy Now |
DISTI #
MIC2544A-1YM-TR
|
EBV Elektronik | (Alt: MIC2544A-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Programmable Current Limit High-side Switch 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes RoHS: Compliant | 7500 Factory Stock |
|
$0.4050 / $0.4407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2544A-1YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2544A-1YM-TR
Microchip Technology Inc
0.1A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MIC2544A-1YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2544A-1YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2544A-1YM | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2544A-1YM-TR vs MIC2544A-1YM |