Part Details for MIC2536-1YMM-TR by Microchip Technology Inc
Overview of MIC2536-1YMM-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2536-1YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0091
|
Newark | Dual Usb Switch 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC2536-1YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
MIC2536-1YMM-TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
MIC2536-1YMM-TR
|
Avnet Americas | DUAL USB SWITCH - Tape and Reel (Alt: MIC2536-1YMM-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
998-MIC2536-1YMMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual USB Switch RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
MIC2536-1YMM-TR
|
Microchip Technology Inc | Dual USB Switch, Projected EOL: 2034-07-06 RoHS: Compliant pbFree: Yes |
8796 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7500 Factory Stock |
|
$1.2000 / $2.5200 | Buy Now |
|
NAC | Dual USB Switch - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.4000 / $1.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7500 Factory Stock |
|
$1.2000 / $2.5200 | Buy Now |
Part Details for MIC2536-1YMM-TR
MIC2536-1YMM-TR CAD Models
MIC2536-1YMM-TR Part Data Attributes
|
MIC2536-1YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2536-1YMM-TR
Microchip Technology Inc
Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.97 mm |
Alternate Parts for MIC2536-1YMM-TR
This table gives cross-reference parts and alternative options found for MIC2536-1YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2536-1YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2536-1BMMTR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2536-1YMM-TR vs MIC2536-1BMMTR |