Part Details for MIC2536-1YM by Microchip Technology Inc
Overview of MIC2536-1YM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2536-1YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0088
|
Newark | Dual Usb Switch 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2536-1YM RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
576-2163-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
318 In Stock |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MIC2536-1YM
|
Avnet Americas | SOIC Dual USB Switch - Rail/Tube (Alt: MIC2536-1YM) RoHS: Not Compliant Min Qty: 285 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
998-MIC2536-1YM
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual USB Switch RoHS: Compliant | 324 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
VBF:5286_07848306
|
Arrow Electronics | USB Power Switch Dual 5.5V 0.275A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 7 Weeks Date Code: 2122 | Americas - 21 |
|
$1.2400 | Buy Now |
DISTI #
MIC2536-1YM
|
Microchip Technology Inc | Dual USB Switch, Projected EOL: 2034-10-06 RoHS: Compliant pbFree: Yes |
3975 Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
|
Future Electronics | MIC2536 Series 5.5 V 400 mA Dual USB Power Distribution Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 95 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.2600 / $1.3600 | Buy Now |
|
Onlinecomponents.com | USB Power SW USB Power Switch Dual 5.5V 0.275A 8-Pin SOIC N Tube RoHS: Compliant | 3895 Factory Stock |
|
$0.9940 / $1.1860 | Buy Now |
|
NAC | Dual USB Switch - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 3135 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
SMC-MIC2536-1YM
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1157 |
|
RFQ |
Part Details for MIC2536-1YM
MIC2536-1YM CAD Models
MIC2536-1YM Part Data Attributes
|
MIC2536-1YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2536-1YM
Microchip Technology Inc
IC USB SWITCH DUAL 8-SOIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MIC2536-1YM
This table gives cross-reference parts and alternative options found for MIC2536-1YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2536-1YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2536-1BMTR | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SOP-8 | MIC2536-1YM vs MIC2536-1BMTR |
MIC2536-1BMTR | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SOP-8 | MIC2536-1YM vs MIC2536-1BMTR |
MIC2536-2YM-TR | Microchip Technology Inc | $1.4500 | Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO8 | MIC2536-1YM vs MIC2536-2YM-TR |
MIC2536-2BMTR | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SOP-8 | MIC2536-1YM vs MIC2536-2BMTR |
MIC2536-1YMM-TR | Microchip Technology Inc | $1.6550 | Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO8 | MIC2536-1YM vs MIC2536-1YMM-TR |
MIC2536-2BM | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SOP-8 | MIC2536-1YM vs MIC2536-2BM |
MIC2536-2BMM | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, MSOP-8 | MIC2536-1YM vs MIC2536-2BMM |
MIC2536-2BMMTR | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, MSOP-8 | MIC2536-1YM vs MIC2536-2BMMTR |