Part Details for MIC229334BML by Microchip Technology Inc
Overview of MIC229334BML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MIC229334BML
MIC229334BML CAD Models
MIC229334BML Part Data Attributes
|
MIC229334BML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC229334BML
Microchip Technology Inc
LED Driver, 1-Segment, PDSO8, 2 X 2 MM, MLF-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MIC229334BML
This table gives cross-reference parts and alternative options found for MIC229334BML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC229334BML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2293-34BML | LED DISPLAY DRIVER, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | MIC229334BML vs MIC2293-34BML |
MIC229334YML | LED DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | MIC229334BML vs MIC229334YML |
MIC2293-34YML-TR | LED DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | MIC229334BML vs MIC2293-34YML-TR |
MIC229334BML | LED Driver, 1-Segment, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | MIC229334BML vs MIC229334BML |
MIC2293-34BMLTR | LED Driver, 1-Segment, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | MIC229334BML vs MIC2293-34BMLTR |