Part Details for MIC229215YML by Microchip Technology Inc
Overview of MIC229215YML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC229215YML
MIC229215YML CAD Models
MIC229215YML Part Data Attributes
|
MIC229215YML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC229215YML
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MIC229215YML
This table gives cross-reference parts and alternative options found for MIC229215YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC229215YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2292-15YML-TR | LED DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | MIC229215YML vs MIC2292-15YML-TR |
MIC2292-15BMLTR | LED Driver, 1-Segment, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | MIC229215YML vs MIC2292-15BMLTR |
MIC2292-15YML | LED DISPLAY DRIVER, PDSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Micrel Inc | MIC229215YML vs MIC2292-15YML |
MIC2292-15YMLTR | LED DISPLAY DRIVER, PDSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | MIC229215YML vs MIC2292-15YMLTR |
MIC2292-15YML | LED DISPLAY DRIVER, PDSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | MIC229215YML vs MIC2292-15YML |
MIC2292-15BML | LED DISPLAY DRIVER, PDSO8, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MIC229215YML vs MIC2292-15BML |
MIC229215BML | LED Driver, 1-Segment, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | MIC229215YML vs MIC229215BML |
MIC229215BML | LED Driver, 1-Segment, PDSO8, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MIC229215YML vs MIC229215BML |