-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, DSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9979
|
Newark | Photo Flash Led Driver W/34V Ovp 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2291-34YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
1611-MIC2291-34YML-CT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.2A 8MLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2257 In Stock |
|
$1.0300 / $1.8200 | Buy Now |
DISTI #
MIC2291-34YML-TR
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 34V 2A 8-Pin VDFN T/R - Tape and Reel (Alt: MIC2291-34YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
998-MIC2291-34YMLTR
|
Mouser Electronics | LED Lighting Drivers Photo Flash LED Driver w/34V OVP RoHS: Compliant | 3262 |
|
$1.4500 / $1.8200 | Buy Now |
DISTI #
E54:1762_00164807
|
Arrow Electronics | LED Driver 3 Segment 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2422 | Europe - 25000 |
|
$1.3950 | Buy Now |
DISTI #
MIC2291-34YML-TR
|
Microchip Technology Inc | Photo Flash LED Driver w/34V OVP, Projected EOL: 2034-03-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3200 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | LED Driver 3 Segment 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.4900 / $4.1800 | Buy Now |
|
NAC | Photo Flash LED Driver w/34V OVP - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
MIC2291-34YML-TR
|
Avnet Silica | (Alt: MIC2291-34YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2291-34YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2291-34YML-TR
Microchip Technology Inc
LED DISPLAY DRIVER, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2291-34YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2291-34YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2291-34YMLTR | Micrel Inc | Check for Price | LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | MIC2291-34YML-TR vs MIC2291-34YMLTR |
MIC2291-34BML | Micrel Inc | Check for Price | LED Driver, 3-Segment, 2 X 2 MM, MLF-8 | MIC2291-34YML-TR vs MIC2291-34BML |
MIC2291-34YMLTR | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | MIC2291-34YML-TR vs MIC2291-34YMLTR |
MIC2291-34BMLTR | Microchip Technology Inc | Check for Price | LED Driver, 3-Segment, 2 X 2 MM, MLF-8 | MIC2291-34YML-TR vs MIC2291-34BMLTR |