Part Details for MIC2204BMMTR by Micrel Inc
Overview of MIC2204BMMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2204BMMTR
MIC2204BMMTR CAD Models
MIC2204BMMTR Part Data Attributes
|
MIC2204BMMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2204BMMTR
Micrel Inc
Switching Regulator, Voltage-mode, 2A, 2200kHz Switching Freq-Max, PDSO10, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC2204BMMTR
This table gives cross-reference parts and alternative options found for MIC2204BMMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2204BMMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2204BMM | Switching Regulator, Voltage-mode, 2A, 2200kHz Switching Freq-Max, PDSO10, MSOP-10 | Micrel Inc | MIC2204BMMTR vs MIC2204BMM |
MIC2204YMM | 2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Rochester Electronics LLC | MIC2204BMMTR vs MIC2204YMM |
MIC2204BMMTR | Switching Regulator, Voltage-mode, 2A, 2200kHz Switching Freq-Max, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2204BMMTR vs MIC2204BMMTR |
MIC2204YMM-TR | 2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2204BMMTR vs MIC2204YMM-TR |
MIC2204YMMTR | 2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC2204BMMTR vs MIC2204YMMTR |
MIC2204BMM | Switching Regulator, Voltage-mode, 2A, 2200kHz Switching Freq-Max, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2204BMMTR vs MIC2204BMM |
MIC2204YMM | 2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2204BMMTR vs MIC2204YMM |