There are no models available for this part yet.
Overview of MIC2204YMM by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MIC2204YMM by Rochester Electronics LLC
Part Data Attributes for MIC2204YMM by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
MSOP
|
Package Description
|
LEAD FREE, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.3 V
|
Input Voltage-Nom
|
3.5 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2200 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for MIC2204YMM
This table gives cross-reference parts and alternative options found for MIC2204YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2204YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2204BMMTR | Switching Regulator, Voltage-mode, 2A, 2200kHz Switching Freq-Max, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2204YMM vs MIC2204BMMTR |
MIC2204BMM | Switching Regulator, Voltage-mode, 2A, 2200kHz Switching Freq-Max, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2204YMM vs MIC2204BMM |
MIC2204YMM | 2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2204YMM vs MIC2204YMM |
MIC2204YMMTR | 2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | MIC2204YMM vs MIC2204YMMTR |
MIC2204YMM-TR | 2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2204YMM vs MIC2204YMM-TR |
MIC2204YMMTR | 2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC2204YMM vs MIC2204YMMTR |
Related Parts for MIC2204YMM
-
AT91SAM7A3-AUMicrocontrollers
-
HV9123NG-GSwitching Regulator or Controllers
-
MIC2006-0.8YM6TRPower Management Circuits
-
HUF75639G3Power Field-Effect Transistors
-
MIC2076-1YMPeripheral Drivers
-
TS1872AISTOperational Amplifiers
-
REG103UA-ALinear Regulator ICs
-
MIC2550BMLTRLine Driver or Receivers
-
STPS15L25DRectifier Diodes