Part Details for MIC2177BWM by Rochester Electronics LLC
Overview of MIC2177BWM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2177BWM
MIC2177BWM CAD Models
MIC2177BWM Part Data Attributes
|
MIC2177BWM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2177BWM
Rochester Electronics LLC
6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for MIC2177BWM
This table gives cross-reference parts and alternative options found for MIC2177BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2177BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2177YWMT&R | 6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20 | Microchip Technology Inc | MIC2177BWM vs MIC2177YWMT&R |
MIC2177BWMT&R | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Microchip Technology Inc | MIC2177BWM vs MIC2177BWMT&R |
MIC2177YWM | 6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20 | Microchip Technology Inc | MIC2177BWM vs MIC2177YWM |
MIC2177BWMT&R | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Micrel Inc | MIC2177BWM vs MIC2177BWMT&R |