There are no models available for this part yet.
Overview of MIC2177BWM by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2177BWM by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIC2177BWM
|
Avnet Americas | - Rail/Tube (Alt: MIC2177BWM) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 49 Partner Stock |
|
$7.4300 / $8.3000 | Buy Now |
CAD Models for MIC2177BWM by Microchip Technology Inc
Part Data Attributes for MIC2177BWM by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP20,.4
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
7 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.83 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Output Voltage-Nom
|
1.245 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.64 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
240 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.52 mm
|
Alternate Parts for MIC2177BWM
This table gives cross-reference parts and alternative options found for MIC2177BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2177BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2177YWM-TR | IC REG BUCK ADJ 2.5A 20SOIC | Microchip Technology Inc | MIC2177BWM vs MIC2177YWM-TR |
Related Parts for MIC2177BWM
-
MIC23603YML-TRSwitching Regulator or Controllers
-
MIC2003-0.5YMLPower Management Circuits
-
MIC2545A-2YTS-TRPeripheral Drivers
-
MIC2212-GLYML-TRLinear Regulator ICs
-
MB-6Fixed Capacitors
-
MIC44F18YMMEMOSFET Drivers
-
USB0803Transient Suppressors
-
MIC2282YMM-TRDisplay Drivers
-
MI-27L-MY-F1Power Supply Modules