Part Details for MIC2145BML by Micrel Inc
Overview of MIC2145BML by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2145BML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC2145 - High Efficiency 2.5 WATT Boost Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2940 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for MIC2145BML
MIC2145BML CAD Models
MIC2145BML Part Data Attributes
|
MIC2145BML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2145BML
Micrel Inc
Switching Regulator Voltage-mode 2A 450kHz Switching Freq-Max PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 3 X 3 MM, MLF-10 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC2145BML
This table gives cross-reference parts and alternative options found for MIC2145BML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2145BML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2145YMLTR | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | MIC2145BML vs MIC2145YMLTR |
MIC2145YML-TR | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2145BML vs MIC2145YML-TR |
MIC2145YML | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Rochester Electronics LLC | MIC2145BML vs MIC2145YML |
MIC2145YMLTR | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Micrel Inc | MIC2145BML vs MIC2145YMLTR |
MIC2145BML | Switching Regulator, Voltage-mode, 2A, 450kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC2145BML vs MIC2145BML |