-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9657
|
Newark | Boost Regulator 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC2145YMM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
51AK9154
|
Newark | Dc/Dc Conv, Boost/Flyback/Sepic, 85Deg C |Microchip MIC2145YMM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $4.1800 | Buy Now |
DISTI #
MIC2145YMM-ND
|
DigiKey | IC REG MULTI CONFG ADJ 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
28 In Stock |
|
$2.6900 | Buy Now |
DISTI #
MIC2145YMM
|
Avnet Americas | MCCMIC2145YMM - Rail/Tube (Alt: MIC2145YMM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0400 / $2.6900 | Buy Now |
DISTI #
998-MIC2145YMM
|
Mouser Electronics | Switching Voltage Regulators Boost Regulator RoHS: Compliant | 109 |
|
$2.1600 / $2.6900 | Buy Now |
DISTI #
VBF:5286_07847556
|
Arrow Electronics | Conv DC-DC 2.4V to 16V Step Up Single-Out 16V 2.5W 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2149 | Americas - 1800 |
|
$2.2190 / $2.2570 | Buy Now |
DISTI #
E54:1762_00165097
|
Arrow Electronics | Conv DC-DC 2.4V to 16V Step Up Single-Out 16V 2.5W 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2150 | Europe - 423 |
|
$2.1550 / $2.6750 | Buy Now |
DISTI #
MIC2145YMM
|
Microchip Technology Inc | Boost Regulator, Projected EOL: 2034-09-14 RoHS: Compliant pbFree: Yes |
340 Alternates Available |
|
$1.9400 / $2.6900 | Buy Now |
|
Future Electronics | MIC2145 Series 16 V 450 kHz 1.5 A High Efficiency Boost Converter - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.1900 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.4V to 16V Step Up Single-Out 16V 2.5W 8-Pin MSOP Tube RoHS: Compliant | 300 Factory Stock |
|
$2.0600 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2145YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2145YMM
Microchip Technology Inc
2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 450 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.97 mm |
This table gives cross-reference parts and alternative options found for MIC2145YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2145YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2145BMMTR | Switching Regulator, Voltage-mode, 2A, 450kHz Switching Freq-Max, PDSO8, MSOP-8 | Microchip Technology Inc | MIC2145YMM vs MIC2145BMMTR |
MIC2145YMMTR | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC2145YMM vs MIC2145YMMTR |
MIC2145YMM-TR | 2A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC2145YMM vs MIC2145YMM-TR |