Part Details for MIC2073-2YM-TR by Microchip Technology Inc
Overview of MIC2073-2YM-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2073-2YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2073-2YM-TR
|
Avnet Americas | DUAL-CHANNEL POWER DISTRIBUTION SWITCH - Tape and Reel (Alt: MIC2073-2YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
NAC | Dual-Channel Power Distribution Switch - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for MIC2073-2YM-TR
MIC2073-2YM-TR CAD Models
MIC2073-2YM-TR Part Data Attributes
|
MIC2073-2YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2073-2YM-TR
Microchip Technology Inc
Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MIC2073-2YM-TR
This table gives cross-reference parts and alternative options found for MIC2073-2YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2073-2YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD82065FVJ-LBE2 | Buffer/Inverter Based Peripheral Driver, | ROHM Semiconductor | MIC2073-2YM-TR vs BD82065FVJ-LBE2 |
MIC2026-1YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2073-2YM-TR vs MIC2026-1YM-TR |
STMPS2242MTR | Enhanced dual channel power switches | STMicroelectronics | MIC2073-2YM-TR vs STMPS2242MTR |
MIC2076-1YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2073-2YM-TR vs MIC2076-1YM-TR |