Part Details for MIC2033-10AYM6 by Microchip Technology Inc
Overview of MIC2033-10AYM6 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2033-10AYM6
MIC2033-10AYM6 CAD Models
MIC2033-10AYM6 Part Data Attributes
|
MIC2033-10AYM6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2033-10AYM6
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC2033-10AYM6
This table gives cross-reference parts and alternative options found for MIC2033-10AYM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2033-10AYM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2033-10AYMT-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2033-10AYM6 vs MIC2033-10AYMT-TR |
MIC2033-10BYM6-T5 | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-10AYM6 vs MIC2033-10BYM6-T5 |
MIC2033-10BYM6 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2033-10AYM6 vs MIC2033-10BYM6 |
MIC2033-10BYMT-T5 | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-10AYM6 vs MIC2033-10BYMT-T5 |
MIC2033-10AYMT | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2033-10AYM6 vs MIC2033-10AYMT |
MIC2033-10BYM6-TR | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-10AYM6 vs MIC2033-10BYM6-TR |
MIC2033-10AYMT-T5 | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-10AYM6 vs MIC2033-10AYMT-T5 |