There are no models available for this part yet.
Overview of MIC2033-10AYMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2033-10AYMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y9518
|
Newark | 1A High-Side, Power Distribution Switch 6 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2033-10AYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6890 | Buy Now | |
DISTI #
576-4249-2-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6TDFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 | Buy Now | |
DISTI #
MIC2033-10AYMT-TR
|
Avnet Americas | UDFN 1A High-Side Power Distribution Switch - Tape and Reel (Alt: MIC2033-10AYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.8800 | Buy Now | |
DISTI #
998-MIC2033-10AYMTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution 1A High-Side, Power Distribution Switch RoHS: Compliant | 0 |
|
$0.6500 | Order Now | |
DISTI #
MIC2033-10AYMT-TR
|
Microchip Technology Inc | 1A High-Side, Power Distribution Switch, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6300 / $0.8800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6750 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now | ||
NAC | 1A High-Side, Power Distribution Switch - Package: 6 UDFN 2x2x.06mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7000 / $0.8600 | Buy Now | ||
DISTI #
MIC2033-10AYMT-TR
|
EBV Elektronik | UDFN 1A High-Side Power Distribution Switch (Alt: MIC2033-10AYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
CAD Models for MIC2033-10AYMT-TR by Microchip Technology Inc
Part Data Attributes for MIC2033-10AYMT-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TDFN-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
LOAD SWITCH
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.08,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.6 mm
|
Supply Current-Max (Isup)
|
0.3 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.15V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
2 mm
|
Alternate Parts for MIC2033-10AYMT-TR
This table gives cross-reference parts and alternative options found for MIC2033-10AYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2033-10AYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2033-10BYM6 | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2033-10AYMT-TR vs MIC2033-10BYM6 |
MIC2033-10BYM6-TR | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-10AYMT-TR vs MIC2033-10BYM6-TR |
MIC2033-10BYMT-TR | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-10AYMT-TR vs MIC2033-10BYMT-TR |
MIC2033-10AYM6-T5 | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-10AYMT-TR vs MIC2033-10AYM6-T5 |
MIC2033-10BYMT | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2033-10AYMT-TR vs MIC2033-10BYMT |
MIC2033-10BYMT-T5 | Power Supply Support Circuit | Microchip Technology Inc | MIC2033-10AYMT-TR vs MIC2033-10BYMT-T5 |
Related Parts for MIC2033-10AYMT-TR
-
MIC2033-10AYMT-T5Power Management Circuits
-
MK10DN512VMD10Microcontrollers
-
MIC38C44ABMTRSwitching Regulator or Controllers
-
MJWI10-24S05Other Analog ICs
-
MIC2214-LMYML-TRLinear Regulator ICs
-
MIC2074-2YMPeripheral Drivers
-
MH17Rectifier Diodes
-
MINT1180A1275K01Power Supply Modules
-
MIC4424YMMOSFET Drivers