-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9477
|
Newark | Programmable Current Limit Single High-Side Switch W/Kickstart + Flag 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2019YM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
576-2595-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18293 In Stock |
|
$0.4375 / $0.5300 | Buy Now |
DISTI #
MIC2019YM6-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2019YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5300 | Buy Now |
DISTI #
998-MIC2019YM6TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Kickstart + Flag RoHS: Compliant | 25163 |
|
$0.4380 / $0.5300 | Buy Now |
DISTI #
MIC2019YM6-TR
|
Microchip Technology Inc | Programmable Current Limit Single High-Side Switch w/Kickstart + Flag, Projected EOL: 2034-06-30 RoHS: Compliant pbFree: Yes | 28413 |
|
$0.3800 / $0.5300 | Buy Now |
|
Future Electronics | MIC2019 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
Onlinecomponents.com | USB Power SW USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock |
|
$0.4389 / $0.5220 | Buy Now |
|
Ameya Holding Limited | MIC2019 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6 | 34413 |
|
RFQ | |
|
NAC | Programmable Current Limit Single High-Side Switch w/Kickstart + Flag - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.4400 / $0.5400 | Buy Now |
DISTI #
MIC2019YM6-TR
|
Avnet Silica | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R (Alt: MIC2019YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2019YM6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2019YM6-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC2019YM6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2019YM6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2019A-1YM6-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2019YM6-TR vs MIC2019A-1YM6-TR |
MIC2019A-1YM6 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Microchip Technology Inc | MIC2019YM6-TR vs MIC2019A-1YM6 |
MIC2019YM6 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2019YM6-TR vs MIC2019YM6 |
MIC2019YM6TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC2019YM6-TR vs MIC2019YM6TX |