-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9476
|
Newark | Programmable Current Limit Single High-Side Switch W/Kickstart + Flag 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2019YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 | Buy Now |
DISTI #
576-2596-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4683 In Stock |
|
$0.5625 / $0.6900 | Buy Now |
DISTI #
MIC2019YML-TR
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT SINGLE HIGH-SIDE SWITCH W/KICKSTA - Tape and Reel (Alt: MIC2019YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.6900 | Buy Now |
DISTI #
998-MIC2019YMLTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch w/Kickstart + Flag RoHS: Compliant | 7189 |
|
$0.5600 / $0.6800 | Buy Now |
DISTI #
MIC2019YML-TR
|
Microchip Technology Inc | Programmable Current Limit Single High-Side Switch w/Kickstart + Flag, Projected EOL: 2034-03-02 RoHS: Compliant pbFree: Yes | 159600 |
|
$0.5000 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.2A to 2A 6-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.5420 / $0.6250 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Ameya Holding Limited | IC DISTRIBUTION SW ADJ 6-MLF | 159600 |
|
RFQ | |
|
NAC | Programmable Current Limit Single High-Side Switch w/Kickstart + Flag - Package: 6 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 125000 |
|
$0.5600 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2019YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2019YML-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2019YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2019YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2019A-1YM6 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Microchip Technology Inc | MIC2019YML-TR vs MIC2019A-1YM6 |
MIC2019YM6TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC2019YML-TR vs MIC2019YM6TX |
MIC2019A-1YM6-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2019YML-TR vs MIC2019A-1YM6-TR |
MIC2019YM6 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2019YML-TR vs MIC2019YM6 |