Part Details for MIC2005A-1YM6-TR by Microchip Technology Inc
Overview of MIC2005A-1YM6-TR by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2005A-1YM6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9880
|
Newark | Power Load Switch, 5.5V, Sot-23-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.17Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Microchip MIC2005A-1YM6-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5979 |
|
$0.2810 / $0.3850 | Buy Now |
DISTI #
70Y9415
|
Newark | Low And Active High Current Limiting, High Side Power Switches 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2005A-1YM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3360 | Buy Now |
DISTI #
11AC9661
|
Newark | Power Load Switch, 5.5V, Sot-23-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.17Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:6Pins, Thermal Protection:Yes, Msl:- Rohs Compliant: Yes |Microchip MIC2005A-1YM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
576-3463-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11518 In Stock |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
MIC2005A-1YM6-TR
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 500 mA, 220 Milliohms, 6 Pins, SOT-23 - Tape and Reel (Alt: MIC2005A-1YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
998-MIC2005A-1YM6TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Low and Active High Current Limiting, High Side Power Switches RoHS: Compliant | 15990 |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
VBF:5286_07432175
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.17Ohm 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2326 | Americas - 6000 |
|
$0.3078 | Buy Now |
DISTI #
V72:2272_07432175
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.17Ohm 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2332 Container: Cut Strips | Americas - 2999 |
|
$0.3221 / $0.3687 | Buy Now |
DISTI #
MIC2005A-1YM6-TR
|
Microchip Technology Inc | Low and Active High Current Limiting, High Side Power Switches, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes |
4846 Alternates Available |
|
$0.2600 / $0.3700 | Buy Now |
|
Future Electronics | MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 3000Reel |
|
$0.3050 / $0.3150 | Buy Now |
Part Details for MIC2005A-1YM6-TR
MIC2005A-1YM6-TR CAD Models
MIC2005A-1YM6-TR Part Data Attributes
|
MIC2005A-1YM6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2005A-1YM6-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2005A-1YM6-TR
This table gives cross-reference parts and alternative options found for MIC2005A-1YM6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2005A-1YM6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-0.8YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2005A-1YM6-TR vs MIC2005-0.8YML |
MIC2005-0.8LYM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM6-TR vs MIC2005-0.8LYM5TX |
MIC2014-0.8YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM6-TR vs MIC2014-0.8YM5TX |
MIC2004-0.5YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM6-TR vs MIC2004-0.5YM5TX |
MIC2005-0.5YM6TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM6-TR vs MIC2005-0.5YM6TX |
MIC2005-0.5LYM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM6-TR vs MIC2005-0.5LYM5TX |
MIC2003-0.5YML | Power Supply Support Circuit, Fixed, 1 Channel, MLF-6 | Micrel Inc | MIC2005A-1YM6-TR vs MIC2003-0.5YML |
MIC2014-0.5YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2005A-1YM6-TR vs MIC2014-0.5YML-TR |
MIC2004-0.8YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2005A-1YM6-TR vs MIC2004-0.8YML |
MIC2003-0.8YM5 | SPECIALTY ANALOG CIRCUIT, PDSO5 | Microchip Technology Inc | MIC2005A-1YM6-TR vs MIC2003-0.8YM5 |