Part Details for MIC2005-0.5YM6TX by Microchip Technology Inc
Overview of MIC2005-0.5YM6TX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MIC2005-0.5YM6TX
MIC2005-0.5YM6TX CAD Models
MIC2005-0.5YM6TX Part Data Attributes
|
MIC2005-0.5YM6TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2005-0.5YM6TX
Microchip Technology Inc
IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.33 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MIC2005-0.5YM6TX
This table gives cross-reference parts and alternative options found for MIC2005-0.5YM6TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2005-0.5YM6TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-0.5YM6TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, SOT-23, 6 PIN | Micrel Inc | MIC2005-0.5YM6TX vs MIC2005-0.5YM6TR |
MIC2005-0.5YM6 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2005-0.5YM6TX vs MIC2005-0.5YM6 |
MIC2005-0.5YM6TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, SOT-23, 6 PIN | Microchip Technology Inc | MIC2005-0.5YM6TX vs MIC2005-0.5YM6TR |